AC to DC Switching Converters
UCC24636DBVR
AC to DC Switching Converter Flyback 130kHz T/R 6-Pin SOT-23
Texas InstrumentsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.90
SVHC
Yes
Automotive
No
PPAP
No
Topology
Flyback
Process Technology
MOSFET
Minimum Supply Voltage (V)
3.75
Maximum Supply Voltage (V)
28
Maximum Supply Current (mA)
1.2
Maximum Output Current (mA)
3000(Typ)
Maximum Switching Frequency (kHz)
130
Soft Start Option
No
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
1.1 mm
Package Width
1.75(Max) mm
Package Length
3.05(Max) mm
PCB changed
6
Standard Package Name
SOT
Supplier Package
SOT-23
Pin Count
6
Lead Shape
Gull-wing

