Arrow Electronic Components Online
UCC246122DBVT|TI|simage
UCC246122DBVT|TI|limage
AC to DC Switching Converters

UCC24612-2DBVT

AC to DC Switching Converter Flyback 4.87V 800kHz T/R 5-Pin SOT-23

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.39.00.50
  • Automotive
    No
  • PPAP
    No
  • Topology
    Flyback
  • Minimum Supply Voltage (V)
    4
  • Maximum Supply Voltage (V)
    28
  • Minimum Under Voltage Lock Out (V)
    4.15
  • Typical Under Voltage Lock Out (V)
    4.5
  • Maximum Under Voltage Lock Out (V)
    4.87
  • Maximum Supply Current (mA)
    0.92(Typ)
  • Maximum Output Current (mA)
    4000
  • Maximum Switching Frequency (kHz)
    800
  • Soft Start Option
    No
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    1.1
  • Package Width
    1.6
  • Package Length
    2.9
  • PCB changed
    5
  • Standard Package Name
    SOT
  • Supplier Package
    SOT-23
  • Pin Count
    5
  • Lead Shape
    Gull-wing

Documentation and Resources

Datasheets
Design resources