Gate and Power Drivers
UCC23513DWY
Driver 5.3A 1-OUT High Side/Low Side 6-Pin SOIC Tube
Texas InstrumentsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Obsolete
HTS
8542.39.00.60
Automotive
No
PPAP
No
Driver Type
High Side|Low Side
Number of Drivers
1
High and Low Sides Dependency
Dependent
Type
IGBT|MOSFET|SiCFET
Number of Outputs
1
Maximum Rise Time (ns)
28
Maximum Fall Time (ns)
25
Maximum Propagation Delay Time (ns)
70(Typ)
Maximum Supply Current (mA)
50
Peak Output Current (A)
5.3(Typ)
Maximum Power Dissipation (mW)
750
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Special Features
Under Voltage Lockout
Latch-Up Proof
No
Packaging
Tube
Mounting
Surface Mount
Package Height
3.18
Package Width
7.6(Max)
Package Length
4.78(Max)
PCB changed
6
Standard Package Name
SO
Supplier Package
SOIC
Pin Count
6

