Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.31.00.30
Automotive
No
PPAP
No
Minimum Operating Supply Voltage (V)
2.2
Maximum Operating Supply Voltage (V)
24
Operating Supply Voltage Range (V)
2.2 to 24
Maximum Supply Current (mA)
0.8(Min)
Maximum Power Dissipation (mW)
1000
Output Current (mA)
140(Max)
Reference Voltage (V)
1.3
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
150
Packaging
Tube
Mounting
Through Hole
Package Height
5.08(Max) - 0.51(Min) mm
Package Width
6.6(Max) mm
Package Length
10.16(Max) mm
PCB changed
8
Standard Package Name
DIP
Supplier Package
PDIP
Pin Count
8
Lead Shape
Through Hole

