Arrow Electronic Components Online
UC3854BN|TI|simage
UC3854BN|TI|limage
Power Factor Correction - PFC

UC3854BN

Power Factor Correction Preregulator 0.3mA 200kHz 16-Pin PDIP Tube

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    UC3854BN
  • Automotive
    No
  • PPAP
    No
  • Type
    Power Factor Correction Preregulator
  • Operation Mode
    CCM|Current Mode
  • Topology
    Boost
  • Minimum Operating Supply Voltage (V)
    10
  • Maximum Operating Supply Voltage (V)
    20
  • Typical Start-Up Supply Current (mA)
    0.3
  • UVLO Turn-Off Threshold (V)
    10
  • UVLO Turn-On Threshold (V)
    10.5
  • Maximum Switching Frequency (kHz)
    200
  • Minimum Operating Temperature (°C)
    0
  • Maximum Operating Temperature (°C)
    70
  • Supplier Temperature Grade
    Commercial
  • Packaging
    Tube
  • Mounting
    Through Hole
  • Package Height
    5.08(Max) - 0.51(Min) mm
  • Package Width
    6.6(Max) mm
  • Package Length
    19.69(Max) mm
  • PCB changed
    16
  • Standard Package Name
    DIP
  • Supplier Package
    PDIP
  • Pin Count
    16
  • Lead Shape
    Through Hole

Documentation and Resources

Datasheets
Design resources