Arrow Electronic Components Online
UC3852NG4|TI|simage
UC3852NG4|TI|limage
Power Factor Correction - PFC

UC3852NG4

Power Factor Correction Preregulator 1mA 200kHz 8-Pin PDIP Tube

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • Automotive
    No
  • PPAP
    No
  • Type
    Power Factor Correction Preregulator
  • Operation Mode
    CCM|DCM
  • Topology
    Boost
  • Maximum Operating Supply Voltage (V)
    30
  • Typical Start-Up Supply Current (mA)
    1(Max)
  • UVLO Turn-Off Threshold (V)
    11.5
  • UVLO Turn-On Threshold (V)
    16.3
  • Maximum Switching Frequency (kHz)
    200
  • Minimum Operating Temperature (°C)
    0
  • Maximum Operating Temperature (°C)
    70
  • Supplier Temperature Grade
    Commercial
  • Packaging
    Tube
  • Mounting
    Through Hole
  • Package Height
    5.08(Max) - 0.51(Min)
  • Package Width
    6.35
  • Package Length
    9.59
  • PCB changed
    8
  • Standard Package Name
    DIP
  • Supplier Package
    PDIP
  • Pin Count
    8
  • Lead Shape
    Through Hole

Documentation and Resources

Datasheets
Design resources