Power Factor Correction - PFC
UC3852N
Power Factor Correction Preregulator 1mA 200kHz 8-Pin PDIP Tube
Texas InstrumentsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.90
Automotive
No
PPAP
No
Type
Power Factor Correction Preregulator
Operation Mode
CCM|DCM
Topology
Boost
Maximum Operating Supply Voltage (V)
30
Typical Start-Up Supply Current (mA)
1(Max)
UVLO Turn-Off Threshold (V)
11.5
UVLO Turn-On Threshold (V)
16.3
Maximum Switching Frequency (kHz)
200
Minimum Operating Temperature (°C)
0
Maximum Operating Temperature (°C)
70
Supplier Temperature Grade
Commercial
Packaging
Tube
Mounting
Through Hole
Package Height
5.08(Max) - 0.51(Min)
Package Width
6.35
Package Length
9.59
PCB changed
8
Standard Package Name
DIP
Supplier Package
PDIP
Pin Count
8
Lead Shape
Through Hole

