Power Factor Correction - PFC
UC3852DTR
Power Factor Correction Preregulator 1mA 200kHz 8-Pin SOIC T/R
Texas InstrumentsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.90
SVHC
Yes
Automotive
No
PPAP
No
Type
Power Factor Correction Preregulator
Operation Mode
CCM|DCM
Topology
Boost
Maximum Operating Supply Voltage (V)
30
Typical Start-Up Supply Current (mA)
1(Max)
UVLO Turn-Off Threshold (V)
11.5
UVLO Turn-On Threshold (V)
16.3
Maximum Switching Frequency (kHz)
200
Minimum Operating Temperature (°C)
0
Maximum Operating Temperature (°C)
70
Supplier Temperature Grade
Commercial
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
1.5(Max) mm
Package Width
3.98(Max) mm
Package Length
5(Max) mm
PCB changed
8
Standard Package Name
SO
Supplier Package
SOIC
Pin Count
8
Lead Shape
Gull-wing

