Arrow Electronic Components Online
UC3610N|TI|simage
UC3610N|TI|limage
Bridge Rectifiers

UC3610N

Rectifier Bridge Diode Dual 50V 3A 8-Pin PDIP Tube

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8541.10.00.80
  • Automotive
    No
  • PPAP
    No
  • Bridge Type
    Single Phase
  • Diode Type
    Schottky Diode
  • Configuration
    Dual
  • Peak Reverse Repetitive Voltage (V)
    50
  • Peak Average Forward Current (A)
    3
  • Maximum Forward Voltage (V)
    1.3@1A
  • Peak Reverse Current (uA)
    100@40V
  • Maximum Power Dissipation (mW)
    1000
  • Peak Reverse Recovery Time (ns)
    15(Typ)
  • Minimum Operating Temperature (°C)
    0
  • Maximum Operating Temperature (°C)
    70
  • Packaging
    Tube
  • Mounting
    Through Hole
  • Package Height
    5.08(Max) - 0.51(Min) mm
  • Package Width
    6.6(Max) mm
  • Package Length
    10.16(Max) mm
  • PCB changed
    8
  • Standard Package Name
    DIP
  • Supplier Package
    PDIP
  • Pin Count
    8
  • Lead Shape
    Through Hole

Documentation and Resources

Datasheets
Design resources