Arrow Electronic Components Online
UC29432DTR|TI|simage
UC29432DTR|TI|limage
Feedback Signal Generators

UC29432DTR

Precision Analog Controller

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    COMPONENTS
  • SVHC
    Yes
  • Automotive
    No
  • PPAP
    No
  • Minimum Operating Supply Voltage (V)
    2.2
  • Maximum Operating Supply Voltage (V)
    24
  • Operating Supply Voltage Range (V)
    2.2 to 24
  • Maximum Supply Current (mA)
    0.8(Min)
  • Maximum Power Dissipation (mW)
    1000
  • Output Current (mA)
    140(Max)
  • Reference Voltage (V)
    1.3
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    150
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    1.5(Max) mm
  • Package Width
    3.98(Max) mm
  • Package Length
    5(Max) mm
  • PCB changed
    8
  • Standard Package Name
    SO
  • Supplier Package
    SOIC
  • Pin Count
    8
  • Lead Shape
    Gull-wing

Documentation and Resources

Datasheets
Design resources