Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
COMPONENTS
Automotive
No
PPAP
No
Driver Type
High Speed
Driver Configuration
Inverting
Number of Drivers
2
Number of Outputs
2
Maximum Rise Time (ns)
80
Maximum Fall Time (ns)
80
Input Logic Compatibility
TTL
Minimum Operating Supply Voltage (V)
5
Maximum Operating Supply Voltage (V)
40
Maximum Supply Current (mA)
12
Peak Output Current (A)
1.5
Maximum Power Dissipation (mW)
1000
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Special Features
Thermal Protection
Packaging
Tube
Mounting
Through Hole
Package Height
5.08(Max) - 0.51(Min)
Package Width
6.35
Package Length
9.59
PCB changed
8
Standard Package Name
DIP
Supplier Package
PDIP
Pin Count
8
Lead Shape
Through Hole

