Arrow Electronic Components Online
UC2706N|TI|simage
UC2706N|TI|limage
Gate and Power Drivers

UC2706N

Driver 1.5A 2-OUT High Speed Inv/Non-Inv 16-Pin PDIP Tube

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.39.00.90
  • Automotive
    No
  • PPAP
    No
  • Driver Type
    High Speed
  • Driver Configuration
    Inverting|Non-Inverting
  • Number of Drivers
    2
  • Number of Outputs
    2
  • Maximum Rise Time (ns)
    140
  • Maximum Fall Time (ns)
    130
  • Input Logic Compatibility
    TTL
  • Minimum Operating Supply Voltage (V)
    5
  • Maximum Operating Supply Voltage (V)
    40
  • Maximum Supply Current (mA)
    10
  • Typical Input Low Threshold Voltage (V)
    0.8(Max)
  • Typical Input High Threshold Voltage (V)
    2.2(Min)
  • Peak Output Current (A)
    1.5
  • Maximum Power Dissipation (mW)
    2000
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Special Features
    Current Limit|Thermal Protection
  • Packaging
    Tube
  • Mounting
    Through Hole
  • Package Height
    5.08(Max) - 0.51(Min) mm
  • Package Width
    6.6(Max) mm
  • Package Length
    19.69(Max) mm
  • PCB changed
    16
  • Standard Package Name
    DIP
  • Supplier Package
    PDIP
  • Pin Count
    16
  • Lead Shape
    Through Hole

Documentation and Resources

Datasheets
Design resources