Arrow Electronic Components Online
UC2577TADJ|TI|simage
UC2577TADJ|TI|limage
DC to DC Converter and Switching Regulator Chip

UC2577T-ADJ

Conv DC-DC 4.5V to 40V Flyback/Step Up/Forward Single-Out 0V to 60V 3A 5-Pin(5+Tab) TO-220 Tube

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Obsolete
  • HTS
    8542.39.00.01
  • Automotive
    No
  • PPAP
    No
  • Type
    Flyback|Step Up|Forward
  • Output Type
    Adjustable
  • Maximum Switching Frequency (kHz)
    56
  • Switching Regulator
    Yes
  • Number of Outputs
    1
  • Output Voltage (V)
    0 to 60
  • Maximum Output Current (A)
    3
  • Minimum Input Voltage (V)
    4.5
  • Maximum Input Voltage (V)
    40
  • Operating Supply Voltage Range (V)
    3 to 40
  • Typical Switch Current (A)
    4.3
  • Line Regulation
    50mV
  • Load Regulation
    50mV
  • Efficiency (%)
    80(Typ)
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Packaging
    Tube
  • Mounting
    Through Hole
  • Package Height
    9.25(Max)
  • Package Width
    4.83(Max)
  • Package Length
    10.67(Max)
  • PCB changed
    5
  • Tab
    Tab
  • Standard Package Name
    TO
  • Supplier Package
    TO-220
  • Pin Count
    5

Documentation and Resources

Datasheets
Design resources