Arrow Electronic Components Online
UC1834VTD1|TI|simage
UC1834VTD1|TI|limage
Top Searched
Linear Regulators

UC1834VTD1

High Efficiency Linear Regulator

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    COMPONENTS
  • Automotive
    No
  • PPAP
    No
  • Number of Outputs
    1
  • Accuracy (%)
    ±1
  • Output Type
    Fixed
  • Maximum Output Current (A)
    0.4
  • Minimum Input Voltage (V)
    5
  • Maximum Input Voltage (V)
    35
  • Packaging
    Tube
  • Mounting
    Surface Mount
  • Package Height
    0.27
  • Package Width
    2.16
  • Package Length
    2.77
  • PCB changed
    20
  • Supplier Package
    Bare Die
  • Pin Count
    20

Documentation and Resources

Datasheets
Design resources