Arrow Electronic Components Online
UBY1V222MHL6TN|NICHICON|simage
UBY1V222MHL6TN|NICHICON|limage
Capacitor Aluminum Electrolytic

UBY1V222MHL6TN

Cap Aluminum Lytic 2200uF 35V 20% (16 X 20mm) Radial 7.5mm 0.031 Ohm 2.28A 3000h 135°C T/R Automotive AEC-Q200

Nichicon
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8532.22.00.20
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    Yes
  • PPAP
    Unknown
  • Type
    Electrolytic
  • Capacitance Value
    2200uF
  • Tolerance
    20%
  • Voltage
    35VDC
  • ESR (Ohm)
    0.031
  • Equivalent Series Resistance Type
    Low
  • IR (mA)
    2.28
  • IL (uA)
    0.03@1Min
  • Lifetime (h)
    3000
  • Polarity
    Polar
  • Construction
    Aluminum Cylindrical Can
  • Mounting
    Through Hole
  • Termination Style
    Radial
  • Number of Terminals
    2
  • Terminal Pitch (mm)
    7.5
  • Wire Form
    Long Lead
  • Size (mm)
    16 X 20
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    135
  • Packaging
    Tape and Reel
  • Product Diameter (mm)
    16
  • Product Height (mm)
    20
  • Lead Diameter (mm)
    0.8

Documentation and Resources

Datasheets
Design resources