Switch Push Button
UB15SKW03N-B
Switch Push Button ON (ON) SPDT Square Button 5A 250VAC 30VDC Momentary Thru-Hole PC Pins
NKK SwitchesProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.50.90.31
Automotive
No
PPAP
No
Switch Function
Momentary
Pole Throw Configuration
SPDT
Actuator Style
Square Button
Switch Configuration
ON (ON)
Maximum Current Rating (A)
5@250VAC 30VDC
Dielectric Strength
1000VAC
Minimum Insulation Resistance (MOhm)
200
Maximum Contact Resistance (mOhm)
50
Electrical Life (Cycles)
10000
Mechanical Life (Cycles)
1000000
Actuator Color
White
Actuator Length (mm)
2.5
Number of Rows
1
Mounting
Through Hole
Termination Style
PC Pins
Number of Terminals
3
Terminal Length (mm)
4
Terminal Pitch (mm)
5.08
Seal Location
Terminals
Seal Description
Epoxy
Base Material
Glass Fiber/Liquid Crystal Polymer
Housing Material
Glass Fiber/Polyamide
Body Orientation
Straight
Minimum Operating Temperature (°C)
-20
Maximum Operating Temperature (°C)
70
Body Length (mm)
15.24
Body Depth (mm)
15.24
Body Height (mm)
10
Product Length (mm)
15.24
Product Depth (mm)
15.24
Product Height (mm)
12.5

