Arrow Electronic Components Online
UALS131R2A0127|KEMET|limage
UALS131R2A0127|KEMET|originalImage
Inductor Leaded

UALS131R2A0127

Inductor Line Filter Toroid 127uH 20% 100KHz 6A 0.0317Ohm DCR RDL Tray

KEMET Corporation
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • Automotive
    No
  • PPAP
    No
  • Type
    Line Filter
  • Technology
    Toroid
  • Inductance (H)
    127u
  • Tolerance
    20%
  • Inductance Test Frequency (Hz)
    100K
  • Maximum DC Current (A)
    6
  • Maximum DC Resistance (Ohm)
    0.0317
  • Mounting
    Through Hole
  • Lead Style
    Radial
  • Number of Terminals
    2
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Packaging
    Tray
  • Maximum Product Diameter (mm)
    30
  • Maximum Product Depth (mm)
    16.2

Documentation and Resources

Datasheets
Design resources