Arrow Electronic Components Online
UAF42APG4|TI|simage
UAF42APG4|TI|limage
Active Filters

UAF42APG4

Active Filter Quad SW-CAP UNIV 2nd Order 100kHz 14-Pin PDIP Tube

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Unconfirmed
  • Automotive
    No
  • PPAP
    No
  • Type
    Universal
  • Architecture
    Switched Capacitor
  • Maximum Order
    2nd
  • Number of Circuits
    4
  • Cut-Off Frequency Range
    100kHz to 4MHz
  • Cut-Off Frequency
    100kHz(Max)
  • Minimum Dual Supply Voltage (V)
    ±6
  • Maximum Dual Supply Voltage (V)
    ±18
  • Typical Dual Supply Voltage (V)
    ±15
  • Power Supply Type
    Dual
  • Minimum Operating Temperature (°C)
    -25
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Tube
  • Mounting
    Through Hole
  • Package Height
    5.08(Max) - 0.51(Min)
  • Package Width
    6.35
  • Package Length
    19.31
  • PCB changed
    14
  • Standard Package Name
    DIP
  • Supplier Package
    PDIP
  • Pin Count
    14
  • Lead Shape
    Through Hole

Documentation and Resources

Datasheets
Design resources