Active Filters
UAF42AP
Active Filter Quad SW-CAP UNIV 2nd Order 100kHz 14-Pin PDIP Tube
Texas InstrumentsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
COMPONENTS
Automotive
No
PPAP
No
Type
Universal
Architecture
Switched Capacitor
Maximum Order
2nd
Number of Circuits
4
Cut-Off Frequency Range
100kHz to 4MHz
Cut-Off Frequency
100kHz(Max)
Minimum Dual Supply Voltage (V)
±6
Maximum Dual Supply Voltage (V)
±18
Typical Dual Supply Voltage (V)
±15
Power Supply Type
Dual
Minimum Operating Temperature (°C)
-25
Maximum Operating Temperature (°C)
85
Packaging
Tube
Mounting
Through Hole
Package Height
5.08(Max) - 0.51(Min)
Package Width
6.35
Package Length
19.31
PCB changed
14
Standard Package Name
DIP
Supplier Package
PDIP
Pin Count
14
Lead Shape
Through Hole

