Linear Regulators
UA78M33QDCYRG4Q1
Standard Regulator Pos 3.3V 0.5A 4-Pin(3+Tab) SOT-223 T/R Automotive AEC-Q100
Texas InstrumentsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
COMPONENTS
Automotive
Yes
PPAP
Yes
Type
Standard
Number of Outputs
1
Polarity
Positive
Accuracy (%)
±3
Output Type
Fixed
Output Voltage (V)
3.3
Maximum Output Current (A)
0.5
Minimum Input Voltage (V)
5.3
Maximum Input Voltage (V)
25
Line Regulation
100mV
Load Regulation
100mV
Junction to Ambient
53°C/W
Junction to Case
4°C/W
Special Features
Current Limit|Safe Area Protection|Short Circuit Protection|Thermal Shutdown Protection
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Supplier Temperature Grade
Automotive
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
1.7(Max) mm
Package Width
3.7(Max) mm
Package Length
6.7(Max) mm
PCB changed
3
Tab
Tab
Standard Package Name
SOT
Supplier Package
SOT-223
Pin Count
4
Lead Shape
Gull-wing

