Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Obsolete-Unconfirmed
HTS
COMPONENTS
Automotive
No
PPAP
No
Type
LDO
Number of Outputs
1
Polarity
Positive
Accuracy (%)
±5
Output Type
Fixed
Output Voltage (V)
15
Maximum Output Current (A)
0.1
Minimum Input Voltage (V)
17.5
Maximum Input Voltage (V)
30
Line Regulation
300mV
Load Regulation
150mV
Junction to Ambient
97°C/W
Junction to Case
39°C/W
Special Features
Current Limit|Short Circuit Protection|Thermal Protection
Minimum Operating Temperature (°C)
0
Maximum Operating Temperature (°C)
125
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
1.5(Max)
Package Width
3.9
Package Length
4.91
PCB changed
8
Standard Package Name
SO
Supplier Package
SOIC
Pin Count
8
Lead Shape
Gull-wing

