Arrow Electronic Components Online
UA78L02ACD|TI|simage
UA78L02ACD|TI|limage
Linear Regulators

UA78L02ACD

LDO Regulator Pos 2.6V 0.1A 8-Pin SOIC Tube

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.39.00.90
  • SVHC
    Yes
  • Automotive
    No
  • PPAP
    No
  • Type
    LDO
  • Number of Outputs
    1
  • Polarity
    Positive
  • Accuracy (%)
    ±3.75
  • Output Type
    Fixed
  • Output Voltage (V)
    2.6
  • Maximum Output Current (A)
    0.1
  • Minimum Input Voltage (V)
    4.75
  • Maximum Input Voltage (V)
    20
  • Line Regulation
    100mV
  • Load Regulation
    50mV
  • Junction to Ambient
    115°C/W
  • Junction to Case
    60.3°C/W
  • Special Features
    Current Limit|Short Circuit Protection|Thermal Protection
  • Minimum Operating Temperature (°C)
    0
  • Maximum Operating Temperature (°C)
    125
  • Packaging
    Tube
  • Mounting
    Surface Mount
  • Package Height
    1.5(Max)
  • Package Width
    3.9
  • Package Length
    4.91
  • PCB changed
    8
  • Standard Package Name
    SO
  • Supplier Package
    SOIC
  • Pin Count
    8
  • Lead Shape
    Gull-wing

Documentation and Resources

Datasheets
Design resources