Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.90
Automotive
No
PPAP
No
Type
Standard
Number of Outputs
1
Polarity
Positive
Output Type
Fixed
Output Voltage (V)
8
Maximum Output Current (A)
1.5
Minimum Input Voltage (V)
10.5
Maximum Input Voltage (V)
25
Line Regulation
160mV
Load Regulation
160mV
Junction to Ambient
25.3°C/W
Junction to Case
18°C/W
Special Features
Current Limit|Safe Area Protection|Short Circuit Protection|Thermal Shutdown Protection
Minimum Operating Temperature (°C)
0
Maximum Operating Temperature (°C)
125
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
4.45
Package Width
9.02
Package Length
10.16
PCB changed
3
Tab
Tab
Standard Package Name
TO
Supplier Package
DDPAK
Pin Count
4
Lead Shape
Gull-wing

