Arrow Electronic Components Online
U44406NHD|TRIPPLTE|simage
U44406NHD|TRIPPLTE|limage
Reduced Price
Interface Modules

U444-06N-HD

USB 3.1 Gen 1 (5 Gbps) to HDMI Dual/Multi-Monitor

Eaton (formerly TrippLite)
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Obsolete
  • HTS
    EA
  • Automotive
    No
  • PPAP
    No
  • Function
    Adapter
  • Data Rate (Mbps)
    5000
  • Standard Supported
    USB 3.1
  • Minimum Operating Temperature (°C)
    0
  • Maximum Operating Temperature (°C)
    70
  • Maximum Storage Temperature (°C)
    70
  • Mounting
    Panel

Documentation and Resources

Datasheets
Design resources