Arrow Electronic Components Online
TZMB43|EICSEMI|simage
TZMB43|EICSEMI|limage
Zener

TZMB43

Zener Diode Single 43V 2% 90Ohm 500mW 2-Pin Mini-MELF

EIC Semiconductor
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8541.10.00.50
  • Automotive
    No
  • PPAP
    No
  • Type
    Voltage Regulator
  • Configuration
    Single
  • Typical Zener Voltage (V)
    43
  • Zener Voltage Tolerance
    2%
  • Maximum Forward Voltage (V)
    1.5
  • Maximum Power Dissipation (mW)
    500
  • Test Current (mA)
    2.5
  • Maximum Reverse Leakage Current (uA)
    0.1
  • Maximum Zener Impedance (Ohm)
    90
  • Maximum Power Dissipation @ 25C (mW)
    500
  • Minimum Operating Temperature (°C)
    -65
  • Maximum Operating Temperature (°C)
    175
  • Typical Voltage Temperature Coefficient
    0.08%/K
  • Diameter
    1.64(Max)
  • Mounting
    Surface Mount
  • Package Length
    3.6(Max)
  • PCB changed
    2
  • Standard Package Name
    MELF
  • Supplier Package
    Mini-MELF
  • Pin Count
    2

Documentation and Resources

Datasheets
Design resources