Arrow Electronic Components Online
TYN058RG|STMICRO|simage
TYN058RG|STMICRO|limage
Dev Kit

TYN058RG

SCR 50V 8A(RMS) 84A 3-Pin(3+Tab) TO-220AB Tube

STMicroelectronics
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Obsolete-Unconfirmed
  • HTS
    8541.30.00.80
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    No
  • PPAP
    No
  • Maximum Rate of Rise of Off-State Voltage (V/us)
    200(Min)
  • Maximum Rate of Rise of On-State Current (A/us)
    50
  • Maximum Gate Trigger Voltage (V)
    1.5
  • Maximum Gate Trigger Current (mA)
    25
  • Surge Current Rating (A)
    84
  • Maximum Holding Current (mA)
    45
  • Repetitive Peak Reverse Voltage (V)
    50
  • Peak On-State Voltage (V)
    1.8@16A
  • Repetitive Peak Forward Blocking Voltage (V)
    50
  • Rated Average On-State Current (A)
    5
  • RMS On-State Current (A)
    8
  • Repetitive Peak Off-State Current (mA)
    0.01
  • Maximum Latching Current (mA)
    50(Typ)
  • Circuit Fusing Consideration (A²S)
    32
  • Phase Control
    No
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Mounting
    Through Hole
  • Package Height
    9.15(Max)
  • Package Width
    4.6(Max)
  • Package Length
    10.4(Max)
  • PCB changed
    3
  • Tab
    Tab
  • Standard Package Name
    TO
  • Supplier Package
    TO-220AB
  • Pin Count
    3
  • Lead Shape
    Through Hole

Documentation and Resources

Datasheets
Design resources