Top Searched
Audio Transformers
TY-141P
Audio Transformer 1:1 1500Vrms 820Ohm Prim. DCR 1070Ohm Sec. DCR 6 Terminal Pin Thru-Hole
Triad MagneticsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8504.40.85.00
Automotive
Unknown
PPAP
Unknown
Transformer Type
Audio Transformer
Turns Ratio
1:1
Primary Side Impedance (Ohm)
10K
Secondary Side Impedance (Ohm)
10K
Maximum DCR Primary Side (Ohm)
820(Typ)
Maximum DCR Secondary Side (Ohm)
1070(Typ)
High Potential
1500Vrms
Minimum Return Loss (dB)
26
Maximum Insertion Loss (dB)
1.5
Lead Style
Pin
Mounting
Through Hole
Number of Terminals
6
Frequency Response
±2dB
Minimum Operating Temperature (°C)
-20
Maximum Operating Temperature (°C)
85
Package Type
DIP
Packaging
Carton
Product Length (mm)
20.62
Product Depth (mm)
17.8
Product Height (mm)
18.8

