Arrow Electronic Components Online
TXS2SA12V|PANASONI|simage
TXS2SA12V|PANASONI|limage
Signal Relays

TXS2SA-12V

Signal Relay 12VDC 1A DPDT( (15mm 9.4mm 8.4mm)) SMD

Panasonic Industry
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    COMPONENTS
  • Automotive
    No
  • PPAP
    No
  • Contact Arrangement
    DPDT
  • Contact Form
    2 Form C
  • DC Coil Voltage (V)
    12
  • Coil Current (mA)
    4.2
  • Coil Resistance (Ohm)
    2.88K
  • Maximum Contact Resistance (mOhm)
    100
  • Insulation Resistance (MOhm)
    1000
  • Maximum Pick-Up Voltage
    9.6VDC
  • Minimum Dropout Voltage
    1.2VDC
  • Maximum DC Switching Voltage (V)
    110
  • Maximum Switching Current (A)
    1
  • Operate Time (ms)
    5
  • Release Time (ms)
    5
  • Electrical Life (Operations)
    200000
  • Mechanical Life (Operations)
    50000000
  • Relay Construction
    Non-Latching
  • Contact Material
    Silver Palladium/Gold Clad
  • Maximum Switching Power
    30W
  • Mounting
    Surface Mount
  • Termination Style
    Gull Wing
  • Number of Terminals
    8
  • Seal
    Sealed
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    70
  • Package Type
    SMD
  • Product Weight (g)
    2
  • Product Length (mm)
    15
  • Product Depth (mm)
    9.4
  • Product Height (mm)
    8.4

Documentation and Resources

Datasheets
Design resources