You're experiencing the new arrow.com, you can return to your original experience at any time. Back to original site

Arrow Electronic Components Online
TXS2L12V|PANASONI|simage
TXS2L12V|PANASONI|limage
Relés de Señal

TXS2-L-12V

Signal Relay 12VDC 1A DPDT(15x7.4x8.2)mm THT

Panasonic Industry
Datasheets 

Product Technical Specifications
  • RoHS (Unión Europea)
    Compliant
  • ECCN (Estados Unidos)
    EAR99
  • Estatus de pieza
    Active
  • Código HTS
    8536.49.00.50
  • Automotive
    Yes
  • PPAP
    Unknown
  • Contact Arrangement
    DPDT
  • Contact Form
    2 Form C
  • DC Coil Voltage (V)
    12
  • Coil Current (mA)
    2.9
  • Coil Resistance (Ohm)
    4.114K
  • Maximum Pick-Up Voltage
    9.6VDC
  • Minimum Dropout Voltage
    9.6VDC
  • Maximum DC Switching Voltage (V)
    110
  • Maximum Switching Current (A)
    1
  • Operate Time (ms)
    5
  • Relay Construction
    Latching Single Coil
  • Contact Material
    Silver/Gold Clad
  • Maximum Switching Power
    30W
  • Mounting
    Through Hole
  • Termination Style
    PC Pin
  • Number of Terminals
    8
  • Seal
    Sealed
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    70
  • Package Type
    DIP
  • Product Weight (g)
    2
  • Product Length (mm)
    15
  • Product Depth (mm)
    7.4
  • Product Height (mm)
    8.2

Documentation and Resources

Datasheets
Design resources