Arrow Electronic Components Online
TXR40AB00-1006AI|TE|simage
TXR40AB00-1006AI|TE|limage
Backshells

TXR40AB00-1006AI

180° 11 Shell Size Olive Drab Cadmium Over Electroless Nickel Aluminum Alloy

TE Connectivity
Datasheets 

Product Technical Specifications
  • EU RoHS
    Not Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8538.90.81.80
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    No
  • PPAP
    No
  • Type
    Shrink Boot Adapters
  • Entry Size (mm)
    9.53
  • Shell Size
    11
  • Connector Type
    Connector Circular
  • Angular Function
    180°
  • Body Material
    Aluminum Alloy
  • Body Plating
    Olive Drab Cadmium Over Electroless Nickel
  • Minimum Operating Temperature (°C)
    -65
  • Maximum Operating Temperature (°C)
    175
  • Product Diameter (mm)
    21

Documentation and Resources

Datasheets
Design resources