Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
COMPONENTS
Automotive
Yes
PPAP
Unknown
Contact Arrangement
DPDT
Contact Form
2 Form C
DC Coil Voltage (V)
3
Coil Current (mA)
33.3
Coil Resistance (Ohm)
90
Maximum Pick-Up Voltage
2.25VDC
Minimum Dropout Voltage
2.25VDC
Maximum DC Switching Voltage (V)
220
Maximum Switching Current (A)
2
Operate Time (ms)
4
Relay Construction
Latching Single Coil
Contact Material
Silver/Gold Clad
Maximum Switching Power
60W
Mounting
Through Hole
Termination Style
PC Pin
Number of Terminals
8
Seal
Sealed
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Package Type
DIP
Product Weight (g)
2
Product Length (mm)
15
Product Depth (mm)
7.4
Product Height (mm)
8.2

