You're experiencing the new arrow.com, you can return to your original experience at any time. Back to original site

Arrow Electronic Components Online
TX1287|PULSE|simage
TX1287|PULSE|limage
Transformadores de telecomunicaciones

TX1287

Telecom Transformer 2(1CT:2.42CT) 0.7Ohm/0.7Ohm Prim. DCR 16 Terminal Gull Wing SMD

Pulse Electronics
Datasheets 

Product Technical Specifications
  • RoHS (Unión Europea)
    Not Compliant
  • ECCN (Estados Unidos)
    EAR99
  • Código HTS
    COMPONENTS
  • Automotive
    No
  • PPAP
    No
  • Transformer Type
    T1/CEPT/ISDN-PRI Transformer
  • Turns Ratio
    2(1CT:2.42CT)
  • Maximum Interwinding Capacitance (pF)
    25
  • Maximum Primary Leakage Inductance (uH)
    0.6
  • Maximum DCR Primary Side (Ohm)
    0.7/0.7
  • High Potential
    1500Vrms
  • Minimum Crosstalk (dB)
    50(Typ)@0.1MHz to 10MHz
  • Minimum CMRR (dB)
    50@1MHz
  • Minimum Return Loss (dB)
    11/14@2MHz to 3MHz
  • Lead Style
    Gull Wing
  • Mounting
    Surface Mount
  • Number of Terminals
    16
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Package Type
    SMD
  • Packaging
    Tube
  • Product Length (mm)
    12.83
  • Product Depth (mm)
    9.53
  • Product Height (mm)
    6.22

Documentation and Resources

Datasheets
Design resources