Arrow Electronic Components Online
TWRVF65GS10|NXP|simage
TWRVF65GS10|NXP|limage
Embedded System Development Boards and Kits

TWR-VF65GS10

VF61NS151CMK50 Microcontroller Tower System Module 167MHz/500MHz CPU 129.5MB RAM 32MB/256MB NAND Flash/Serial Flash

NXP Semiconductors
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    5A002a.
  • Part Status
    Active
  • HTS
    8471.50.01.50
  • Automotive
    No
  • PPAP
    No
  • Type
    Tower System Module
  • Supported Device
    VF61NS151CMK50
  • Supported Device Technology
    Microcontroller
  • RAM Size
    129.5MB
  • Program Memory Size
    32MB/256MB
  • Program Memory Type
    NAND Flash/Serial Flash
  • USB
    3
  • UART
    1
  • PC Card Interface
    micro SD
  • JTAG Support
    Yes
  • Audio Interfaces
    No
  • Main Program Memory Type
    Flash
  • Daughter Cards
    No

Documentation and Resources

Datasheets
Design resources