Arrow Electronic Components Online
TWRK21F120MA|NXP|limage
TWRK21F120MA|NXP|simage
Embedded System Development Boards and Kits

TWR-K21F120MA

MK21FN1M0AVMC12 Microcontroller Development Board 128.0032MHz CPU 128KB RAM 1MB Flash

NXP Semiconductors
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8471.50.01.50
  • Automotive
    No
  • PPAP
    No
  • Type
    Development Board
  • Supported Device
    MK21FN1M0AVMC12
  • Supported Device Technology
    Microcontroller
  • RAM Size
    128KB
  • Program Memory Size
    1MB
  • Program Memory Type
    Flash
  • USB
    2
  • I2C
    2
  • SPI
    1
  • UART
    6
  • ADC
    5
  • GPIO
    2
  • PC Card Interface
    SD
  • JTAG Support
    Yes
  • Audio Interfaces
    Yes
  • Main Program Memory Type
    Flash
  • Daughter Cards
    Yes

Documentation and Resources

Datasheets
Design resources