Embedded System Development Boards and Kits
TWR-56F8257
MC56F8257/MC9S08JM60 Microcontroller Tower System Module 4MHz/8MHz CPU
NXP SemiconductorsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8471.50.01.50
Automotive
No
PPAP
No
Type
Tower System Module
Supported Device
MC56F8257/MC9S08JM60
Supported Device Technology
Microcontroller
USB
1
I2C
1
CAN
1
SPI
1
ADC
1
JTAG Support
Yes
Audio Interfaces
No
Daughter Cards
Yes

