Arrow Electronic Components Online
TWL6041BYFFR|TI|simage
TWL6041BYFFR|TI|limage
PMIC Solutions

TWL6041BYFFR

Power Management IC 2.3V to 5.5V 81-Pin DSBGA T/R

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.39.00.90
  • SVHC
    Yes
  • Automotive
    No
  • PPAP
    No
  • Function
    Power Management IC
  • Input Voltage (V)
    2.3 to 5.5
  • Minimum Operating Supply Voltage (V)
    2.3
  • Maximum Operating Supply Voltage (V)
    5.5
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    0.33(Max)
  • Package Width
    3.56
  • Package Length
    3.56
  • PCB changed
    81
  • Standard Package Name
    BGA
  • Supplier Package
    DSBGA
  • Pin Count
    81
  • Lead Shape
    Ball

Documentation and Resources

Datasheets
Design resources