PMIC Solutions
TWL6040A3SRSZQZ
8-Channel Low-Power Audio Codec for Portable Applications
Texas InstrumentsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Obsolete
Automotive
No
PPAP
No
Packaging
Tube
Mounting
Surface Mount
Package Height
0.77(Max)
Package Width
6.1(Max)
Package Length
6.1(Max)
PCB changed
120
Standard Package Name
BGA
Supplier Package
BGA MICROSTAR JUNIOR
Pin Count
120
Lead Shape
Ball

