Arrow Electronic Components Online
TWL6030B1A4CMR|TI|simage
TWL6030B1A4CMR|TI|limage
PMIC Solutions

TWL6030B1A4CMR

Power Management Unit to 187-Pin FCBGA Tray

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    NRND
  • HTS
    8542.39.00.90
  • SVHC
    Yes
  • Automotive
    No
  • PPAP
    No
  • Function
    Power Management Unit
  • Input Voltage (V)
    2.5 to 4.8
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Tray
  • Maximum Storage Temperature (°C)
    150
  • Minimum Storage Temperature (°C)
    -65
  • Mounting
    Surface Mount
  • Package Height
    0.76(Max)
  • Package Width
    7.1(Max)
  • Package Length
    7.1(Max)
  • PCB changed
    187
  • Standard Package Name
    BGA
  • Supplier Package
    FCBGA
  • Pin Count
    187
  • Lead Shape
    Ball

Documentation and Resources

Datasheets
Design resources