You're experiencing the new arrow.com, you can return to your original experience at any time. Back to original site

Arrow Electronic Components Online
TWAE227K100SBDZ0000|KYOCERAAVX|simage
TWAE227K100SBDZ0000|KYOCERAAVX|limage
Condensadores húmedo de tantalio

TWAE227K100SBDZ0000

Cap Tant Wet 220uF 100V 10% (10.31 X 26.97mm) Axial 1.2 Ohm 125°C Tray

KYOCERA AVX Components Corporation
Datasheets 

Product Technical Specifications
  • RoHS (Unión Europea)
    Not Compliant
  • ECCN (Estados Unidos)
    EAR99
  • Estatus de pieza
    Active-Unconfirmed
  • Código HTS
    8532.21.00.20
  • SVHC
    Yes
  • Índice de SEP por encima del límite autorizado
    Yes
  • Automotive
    No
  • PPAP
    No
  • Capacitance Value
    220uF
  • Tolerance
    10%
  • Voltage
    100VDC
  • ESR (Ohm)
    1.2
  • Equivalent Series Resistance Type
    Standard
  • IR (mA)
    2.75
  • IL (uA)
    5
  • Polarity
    Polar
  • Seal
    Hermetic
  • Insulation
    Sleeved
  • High Shock and Vibrating
    Yes
  • Case Style
    Metal
  • Mounting
    Through Hole
  • Termination Style
    Axial
  • Number of Terminals
    2
  • Size (mm)
    10.31 X 26.97
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    125
  • Packaging
    Tray
  • Length w/weld (mm)
    34.11
  • Product Length (mm)
    26.97
  • Product Diameter (mm)
    10.31(Max)
  • Lead Diameter (mm)
    0.64

Documentation and Resources

Datasheets
Design resources