Arrow Electronic Components Online
TVPS00RS2524P|AMPHENOL|simage
TVPS00RS2524P|AMPHENOL|limage
Connector Circular

TVPS00RS-25-24P

Conn Circular PIN 24 POS Crimp ST Flange Mount 24 Terminal 1 Port

Amphenol
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.69.40.20
  • Automotive
    Yes
  • PPAP
    Unknown
  • Military Standard
    MIL-DTL-38999
  • Military Standard Series
    Series III
  • Type
    Circular
  • Gender
    RCP
  • Mounting
    Flange Mount
  • Body Orientation
    Straight
  • Polarization
    N
  • Number of Ports
    1
  • Number of Contacts
    24
  • Number of Terminals
    24
  • Contact Gender
    PIN
  • Termination Method
    Crimp
  • Shell Size / Insert Arrangement
    25-24
  • Wire Size (AWG)
    (12-14)/(16-20)
  • Less Contact
    No
  • Contact Plating
    Gold
  • Shell Material
    Stainless Steel
  • Shell Plating
    Nickel
  • Maximum Current Rating (A)
    23/13
  • Maximum Voltage Rating
    850VDC|600VAC
  • Minimum Operating Temperature (°C)
    -65
  • Maximum Operating Temperature (°C)
    200
  • Insulation Resistance (MOhm)
    1000
  • Maximum Contact Resistance (mOhm)
    1.1/2
  • Mating Style
    Threaded
  • Mating Cycle (Cycles)
    500
  • Product Length (mm)
    32.77
  • Product Depth (mm)
    46.02
  • Product Height (mm)
    46.02

Documentation and Resources

Datasheets
Design resources