Video Encoders/Decoders
TVP5158IPNPRQ1
Video Decoder 5 ADC 10bit Automotive AEC-Q100 128-Pin HTQFP EP T/R
Texas InstrumentsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Unconfirmed
HTS
8542.39.00.30
SVHC
Yes
Automotive
Yes
PPAP
Yes
Type
Decoder
ADC/DAC Resolution (bit)
10
Number of ADCs
5
Signal to Noise Ratio (dB)
56
Standard Input Type
NTSC|PAL
Standard Output Type
ITU-R BT.656
Minimum Operating Supply Voltage (V)
1|1.65|3
Typical Operating Supply Voltage (V)
1.1|1.8|3.3
Maximum Operating Supply Voltage (V)
1.2|1.95|3.6
Typical Supply Current (mA)
4.5|17|156|172
Maximum Power Dissipation (mW)
643
Power Supply Type
Analog|Digital
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Supplier Temperature Grade
Industrial
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
1.05(Max) mm
Package Width
14.2(Max) mm
Package Length
14.2(Max) mm
PCB changed
128
Standard Package Name
QFP
Supplier Package
HTQFP EP
Pin Count
128
Lead Shape
Gull-wing

