Video Encoders/Decoders
TVP5151ZQCR
Video Decoder 9bit 48-Pin BGA MICROSTAR JUNIOR T/R
Texas InstrumentsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Obsolete
Automotive
No
PPAP
No
Type
Decoder
ADC/DAC Resolution (bit)
9
Signal to Noise Ratio (dB)
50
Standard Input Type
NTSC|PAL|SECAM
Standard Output Type
ITU-R BT.656
Minimum Operating Supply Voltage (V)
1.65
Typical Operating Supply Voltage (V)
1.8|3.3
Maximum Operating Supply Voltage (V)
1.95|3.6
Typical Supply Current (mA)
27.9|30
Maximum Power Dissipation (mW)
185
Power Supply Type
Analog|Digital
Minimum Operating Temperature (°C)
0
Maximum Operating Temperature (°C)
70
Supplier Temperature Grade
Commercial
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
0.77(Max)
Package Width
4.1(Max)
Package Length
4.1(Max)
PCB changed
48
Standard Package Name
BGA
Supplier Package
BGA MICROSTAR JUNIOR
Pin Count
48
Lead Shape
Ball

