USB Interface ICs
TUSB8044RGCT
Full Speed/High Speed/Super Speed Four Port USB 3.1 Hub USB 2.0/USB 3.1 1.1V/3.3V T/R 64-Pin VQFN EP
Texas InstrumentsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
NRND
HTS
8542.39.00.90
Automotive
No
PPAP
No
Type
Four Port USB 3.1 Hub
USB Transceiver
No
USB Speed Type
Full Speed|High Speed|Super Speed
Protocols Supported
USB 2.0/USB 3.1
Interface Type
I2C
Minimum Operating Supply Voltage (V)
0.99|3
Maximum Operating Supply Voltage (V)
1.26|3.6
Typical Operating Supply Voltage (V)
1.1|3.3
Minimum Operating Temperature (°C)
0
Maximum Operating Temperature (°C)
70
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
0.95(Max) mm
Package Width
9.15(Max) mm
Package Length
9.15(Max) mm
PCB changed
64
Standard Package Name
QFN
Supplier Package
VQFN EP
Pin Count
64
Lead Shape
No Lead

