Arrow Electronic Components Online
TUSB8042AIRGCT|TI|simage
TUSB8042AIRGCT|TI|limage
USB Interface ICs

TUSB8042AIRGCT

Full Speed/High Speed 4 Port Hub Controller USB 3.2 1.1V/3.3V T/R 64-Pin VQFN EP

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.31.00.30
  • Automotive
    No
  • PPAP
    No
  • Type
    4 Port Hub Controller
  • USB Transceiver
    No
  • USB Speed Type
    High Speed|Full Speed
  • Maximum Data Rate (Mbps)
    5000
  • Protocols Supported
    USB 3.2
  • Interface Type
    I2C/SMBus/SPI
  • Minimum Operating Supply Voltage (V)
    3|0.99
  • Maximum Operating Supply Voltage (V)
    3.6|1.26
  • Typical Operating Supply Voltage (V)
    3.3|1.1
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Supplier Temperature Grade
    Industrial
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    0.95(Max) mm
  • Package Width
    9.15(Max) mm
  • Package Length
    9.15(Max) mm
  • PCB changed
    64
  • Standard Package Name
    QFN
  • Supplier Package
    VQFN EP
  • Pin Count
    64
  • Lead Shape
    No Lead

Documentation and Resources

Datasheets
Design resources