USB Interface ICs
TUSB6250PFC
High Speed USB 2.0 to ATA/ATAPI Bridge Controller USB 2.0 3.3V Tray 80-Pin TQFP
Texas InstrumentsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
5A992c.
Part Status
Obsolete
HTS
TUSB6250PFC
SVHC
Yes
Automotive
No
PPAP
No
Type
USB 2.0 to ATA/ATAPI Bridge Controller
USB Transceiver
No
USB Speed Type
High Speed
Maximum Operating Frequency (MHz)
24
Protocols Supported
USB 2.0
Interface Type
Parallel
Minimum Operating Supply Voltage (V)
3
Maximum Operating Supply Voltage (V)
3.6
Typical Operating Supply Voltage (V)
3.3
Typical Supply Current (mA)
92
Minimum Operating Temperature (°C)
0
Maximum Operating Temperature (°C)
70
Packaging
Tray
Mounting
Surface Mount
Package Height
1.05(Max) mm
Package Width
12.2(Max) mm
Package Length
12.2(Max) mm
PCB changed
80
Standard Package Name
QFP
Supplier Package
TQFP
Pin Count
80
Lead Shape
Gull-wing

