USB Interface ICs
TUSB214RWBT
Full Speed USB 2.0 High Speed Signal Conditioner USB 2.0 3.3V T/R 12-Pin X2QFN
Texas InstrumentsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.90
Automotive
No
PPAP
No
Type
USB 2.0 High Speed Signal Conditioner
USB Transceiver
Yes
USB Speed Type
Full Speed
Protocols Supported
USB 2.0
Interface Type
I2C
Minimum Operating Supply Voltage (V)
3
Maximum Operating Supply Voltage (V)
3.6
Typical Operating Supply Voltage (V)
3.3
Minimum Operating Temperature (°C)
0
Maximum Operating Temperature (°C)
70
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
0.35(Max) mm
Package Width
1.65(Max) mm
Package Length
1.65(Max) mm
PCB changed
12
Standard Package Name
QFN
Supplier Package
X2QFN
Pin Count
12
Lead Shape
No Lead

