Arrow Electronic Components Online
TUSB2036VFRG4|TI|simage
TUSB2036VFRG4|TI|limage
USB Interface ICs

TUSB2036VFRG4

Full Speed Hub Controller USB 2.0 3.3V T/R 32-Pin LQFP

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.31.00.30
  • SVHC
    Yes
  • Automotive
    No
  • PPAP
    No
  • Type
    Hub Controller
  • USB Transceiver
    Yes
  • USB Speed Type
    Full Speed
  • Protocols Supported
    USB 2.0
  • Interface Type
    Serial
  • Minimum Operating Supply Voltage (V)
    3
  • Maximum Operating Supply Voltage (V)
    3.6
  • Typical Operating Supply Voltage (V)
    3.3
  • Typical Supply Current (mA)
    40(Max)
  • Minimum Operating Temperature (°C)
    0
  • Maximum Operating Temperature (°C)
    70
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    1.4
  • Package Width
    7.2(Max)
  • Package Length
    7.2(Max)
  • PCB changed
    32
  • Standard Package Name
    QFP
  • Supplier Package
    LQFP
  • Pin Count
    32
  • Lead Shape
    Gull-wing

Documentation and Resources

Datasheets
Design resources