Arrow Electronic Components Online
TUSB1310ZAY|TI|simage
TUSB1310ZAY|TI|limage
USB Transceivers

TUSB1310ZAY

USB Transceiver 1TR 5Gbps 175-Pin NFBGA Tray

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    4A994j.
  • Part Status
    NRND
  • HTS
    COMPONENTS
  • Automotive
    No
  • PPAP
    No
  • Data Rate
    5Gbps
  • Number of Transceivers
    1
  • Protocols Supported
    USB 3.0
  • Minimum Dual Supply Voltage (V)
    1.045|1.62|1.71|2.97
  • Typical Dual Supply Voltage (V)
    1.1|1.8|3.3
  • Maximum Dual Supply Voltage (V)
    1.98|3.63|1.155
  • Power Supply Type
    Quint
  • Minimum Operating Temperature (°C)
    0
  • Maximum Operating Temperature (°C)
    70
  • Supplier Temperature Grade
    Industrial
  • Packaging
    Tray
  • Mounting
    Surface Mount
  • Package Height
    0.9
  • Package Width
    12
  • Package Length
    12
  • PCB changed
    175
  • Standard Package Name
    BGA
  • Supplier Package
    NFBGA
  • Pin Count
    175
  • Lead Shape
    Ball

Documentation and Resources

Datasheets
Design resources