USB Interface ICs
TUSB1044IRNQT
High Speed/Super Speed USB Redriver USB 3.1 3.3V T/R 40-Pin WQFN EP
Texas InstrumentsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.90
Automotive
No
PPAP
No
Type
USB Redriver
USB Transceiver
No
USB Speed Type
High Speed|Super Speed
Maximum Data Rate (Mbps)
10000
Protocols Supported
USB 3.1
Interface Type
I2C/GPIO
Minimum Operating Supply Voltage (V)
3
Maximum Operating Supply Voltage (V)
3.6
Typical Operating Supply Voltage (V)
3.3
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
0.75(Max)
Package Width
4.1(Max)
Package Length
6.1(Max)
PCB changed
40
Standard Package Name
QFN
Supplier Package
WQFN EP
Pin Count
40
Lead Shape
No Lead

