Arrow Electronic Components Online
TUSB1002AIRGET|TI|simage
TUSB1002AIRGET|TI|limage
USB Interface ICs

TUSB1002AIRGET

Super Speed Linear Redriver USB 3.2 3.3V T/R 24-Pin VQFN EP

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.39.00.90
  • Automotive
    No
  • PPAP
    No
  • Type
    Linear Redriver
  • USB Transceiver
    No
  • USB Speed Type
    Super Speed
  • Maximum Data Rate (Mbps)
    10000
  • Protocols Supported
    USB 3.2
  • Interface Type
    SATA
  • Minimum Operating Supply Voltage (V)
    3
  • Maximum Operating Supply Voltage (V)
    3.6
  • Typical Operating Supply Voltage (V)
    3.3
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Supplier Temperature Grade
    Industrial
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    0.88 mm
  • Package Width
    4 mm
  • Package Length
    4 mm
  • PCB changed
    24
  • Standard Package Name
    QFN
  • Supplier Package
    VQFN EP
  • Pin Count
    24
  • Lead Shape
    No Lead

Documentation and Resources

Datasheets
Design resources